
0173520210 | |
|---|---|
DigiKey Part Number | 900-0173520210-ND |
Manufacturer | |
Manufacturer Product Number | 0173520210 |
Description | PREMOFLEX 0.5 AU LGT51 TYPEA 10C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.15300 | €11.53 |
| 25 | €1.08040 | €27.01 |
| 50 | €1.02900 | €51.45 |
| 100 | €0.97970 | €97.97 |
| 250 | €0.91832 | €229.58 |
| 500 | €0.87448 | €437.24 |
| 1.000 | €0.83273 | €832.73 |
| 3.000 | €0.77065 | €2,311.95 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |

