
0173280330 | |
|---|---|
DigiKey Part Number | 900-0173280330-ND |
Manufacturer | |
Manufacturer Product Number | 0173280330 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 30C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.53400 | €15.34 |
| 25 | €1.43760 | €35.94 |
| 50 | €1.36880 | €68.44 |
| 100 | €1.30350 | €130.35 |
| 250 | €1.22180 | €305.45 |
| 500 | €1.16348 | €581.74 |
| 1.000 | €1.10795 | €1,107.95 |
| 2.500 | €1.03863 | €2,596.57 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

