


0152660271 | |
|---|---|
DigiKey Part Number | WM11455-ND |
Manufacturer | |
Manufacturer Product Number | 0152660271 |
Description | CABLE FFC/FPC 26POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 10 | €3.11800 | €31.18 |
| 25 | €2.92200 | €73.05 |
| 50 | €2.78260 | €139.13 |
| 100 | €2.64960 | €264.96 |
| 250 | €2.48368 | €620.92 |
| 500 | €2.36518 | €1,182.59 |
| 1.000 | €2.25235 | €2,252.35 |
| 3.000 | €2.08453 | €6,253.59 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.40400 |





