Position FFC, FPC Cable 0.020" (0.50mm) 7.008" (178.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 7.008" (178.00mm)
Molex Premo Flex Cable Jumpers

0151660063

DigiKey Part Number
WM25052-ND
Manufacturer
Manufacturer Product Number
0151660063
Description
CABLE FFC/FPC 6POS 0.5MM 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 7.008" (178.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.020" (0.50mm)
Length
7.008" (178.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.034
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€2.40000€2.40
10€2.03700€20.37
25€1.90920€47.73
50€1.81820€90.91
100€1.73130€173.13
250€1.62284€405.71
500€1.54540€772.70
1.000€1.47166€1,471.66
3.000€1.36198€4,085.94
Manufacturers Standard Package
Unit Price without VAT:€2.40000
Unit Price with VAT:€2.88000