160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector
0051251040
0051251040

0051251040

DigiKey Part Number
WM4219-ND
Manufacturer
Manufacturer Product Number
0051251040
Description
CONN D-TYPE PLUG 160POS R/A SLDR
Customer Reference
Detailed Description
160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
0051251040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
40V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.