



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.95500 | €19.55 |
| 30 | €1.73933 | €52.18 |
| 50 | €1.65220 | €82.61 |
| 100 | €1.54640 | €154.64 |
| 250 | €1.42548 | €356.37 |
| 500 | €1.34652 | €673.26 |
| 1.000 | €1.27696 | €1,276.96 |
| 2.500 | €1.19763 | €2,994.07 |
| 5.000 | €1.14953 | €5,747.65 |
| Unit Price without VAT: | €1.95500 |
|---|---|
| Unit Price with VAT: | €2.34600 |











