



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.99900 | €19.99 |
| 30 | €1.77833 | €53.35 |
| 50 | €1.68960 | €84.48 |
| 100 | €1.58160 | €158.16 |
| 250 | €1.45820 | €364.55 |
| 500 | €1.37764 | €688.82 |
| 1.000 | €1.30666 | €1,306.66 |
| 2.500 | €1.22573 | €3,064.32 |
| 5.000 | €1.17857 | €5,892.85 |
| Unit Price without VAT: | €1.99900 |
|---|---|
| Unit Price with VAT: | €2.39880 |











