



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.94000 | €19.40 |
| 30 | €1.72600 | €51.78 |
| 50 | €1.63960 | €81.98 |
| 100 | €1.53460 | €153.46 |
| 250 | €1.41444 | €353.61 |
| 500 | €1.33600 | €668.00 |
| 1.000 | €1.26695 | €1,266.95 |
| 2.500 | €1.18816 | €2,970.40 |
| 5.000 | €1.13976 | €5,698.80 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |











