



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.98500 | €9.85 |
| 30 | €0.87067 | €26.12 |
| 50 | €0.82440 | €41.22 |
| 100 | €0.76810 | €76.81 |
| 250 | €0.70356 | €175.89 |
| 500 | €0.66138 | €330.69 |
| 1.000 | €0.62422 | €624.22 |
| 2.500 | €0.58180 | €1,454.50 |
| 5.000 | €0.55414 | €2,770.70 |
| Unit Price without VAT: | €0.98500 |
|---|---|
| Unit Price with VAT: | €1.18200 |











