



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.92700 | €9.27 |
| 30 | €0.81800 | €24.54 |
| 50 | €0.77440 | €38.72 |
| 100 | €0.72110 | €72.11 |
| 250 | €0.66020 | €165.05 |
| 500 | €0.62034 | €310.17 |
| 1.000 | €0.58523 | €585.23 |
| 2.500 | €0.54515 | €1,362.88 |
| 5.000 | €0.51902 | €2,595.10 |
| Unit Price without VAT: | €0.92700 |
|---|---|
| Unit Price with VAT: | €1.11240 |











