



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.92700 | €19.27 |
| 30 | €1.71367 | €51.41 |
| 50 | €1.62780 | €81.39 |
| 100 | €1.52360 | €152.36 |
| 250 | €1.40424 | €351.06 |
| 500 | €1.32630 | €663.15 |
| 1.000 | €1.25767 | €1,257.67 |
| 2.500 | €1.17940 | €2,948.50 |
| 5.000 | €1.13072 | €5,653.60 |
| Unit Price without VAT: | €1.92700 |
|---|---|
| Unit Price with VAT: | €2.31240 |











