



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.01400 | €20.14 |
| 30 | €1.79233 | €53.77 |
| 50 | €1.70320 | €85.16 |
| 100 | €1.59440 | €159.44 |
| 250 | €1.47012 | €367.53 |
| 500 | €1.38896 | €694.48 |
| 1.000 | €1.31748 | €1,317.48 |
| 2.500 | €1.23596 | €3,089.90 |
| 5.000 | €1.18915 | €5,945.75 |
| Unit Price without VAT: | €2.01400 |
|---|---|
| Unit Price with VAT: | €2.41680 |











