



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.88200 | €18.82 |
| 30 | €1.67333 | €50.20 |
| 50 | €1.58920 | €79.46 |
| 100 | €1.48700 | €148.70 |
| 250 | €1.37020 | €342.55 |
| 500 | €1.29398 | €646.99 |
| 1.000 | €1.22681 | €1,226.81 |
| 2.500 | €1.15021 | €2,875.53 |
| 5.000 | €1.10064 | €5,503.20 |
| Unit Price without VAT: | €1.88200 |
|---|---|
| Unit Price with VAT: | €2.25840 |











