



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.85000 | €8.50 |
| 30 | €0.75033 | €22.51 |
| 50 | €0.70980 | €35.49 |
| 100 | €0.66060 | €66.06 |
| 250 | €0.60440 | €151.10 |
| 500 | €0.56764 | €283.82 |
| 1.000 | €0.53523 | €535.23 |
| 2.500 | €0.49824 | €1,245.60 |
| 5.000 | €0.47412 | €2,370.60 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |











