



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.14700 | €11.47 |
| 30 | €1.01500 | €30.45 |
| 50 | €0.96160 | €48.08 |
| 100 | €0.89670 | €89.67 |
| 250 | €0.82252 | €205.63 |
| 500 | €0.77404 | €387.02 |
| 1.000 | €0.73132 | €731.32 |
| 2.500 | €0.68256 | €1,706.40 |
| 5.000 | €0.65076 | €3,253.80 |
| Unit Price without VAT: | €1.14700 |
|---|---|
| Unit Price with VAT: | €1.37640 |











