



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.19600 | €11.96 |
| 30 | €1.05867 | €31.76 |
| 50 | €1.00320 | €50.16 |
| 100 | €0.93580 | €93.58 |
| 250 | €0.85868 | €214.67 |
| 500 | €0.80828 | €404.14 |
| 1.000 | €0.76389 | €763.89 |
| 2.500 | €0.71322 | €1,783.05 |
| 5.000 | €0.68019 | €3,400.95 |
| Unit Price without VAT: | €1.19600 |
|---|---|
| Unit Price with VAT: | €1.43520 |











