



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.11800 | €11.18 |
| 30 | €0.98900 | €29.67 |
| 50 | €0.93700 | €46.85 |
| 100 | €0.87370 | €87.37 |
| 250 | €0.80120 | €200.30 |
| 500 | €0.75380 | €376.90 |
| 1.000 | €0.71207 | €712.07 |
| 2.500 | €0.66444 | €1,661.10 |
| 5.000 | €0.63338 | €3,166.90 |
| Unit Price without VAT: | €1.11800 |
|---|---|
| Unit Price with VAT: | €1.34160 |











