



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.61100 | €26.11 |
| 30 | €2.32900 | €69.87 |
| 50 | €2.21580 | €110.79 |
| 100 | €2.07800 | €207.80 |
| 250 | €1.92052 | €480.13 |
| 500 | €1.81776 | €908.88 |
| 1.000 | €1.72725 | €1,727.25 |
| 2.500 | €1.62404 | €4,060.10 |
| 5.000 | €1.59434 | €7,971.70 |
| Unit Price without VAT: | €2.61100 |
|---|---|
| Unit Price with VAT: | €3.13320 |











