



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.17600 | €11.76 |
| 30 | €1.04033 | €31.21 |
| 50 | €0.98600 | €49.30 |
| 100 | €0.91970 | €91.97 |
| 250 | €0.84376 | €210.94 |
| 500 | €0.79418 | €397.09 |
| 1.000 | €0.75047 | €750.47 |
| 2.500 | €0.70058 | €1,751.45 |
| 5.000 | €0.66806 | €3,340.30 |
| Unit Price without VAT: | €1.17600 |
|---|---|
| Unit Price with VAT: | €1.41120 |











