Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-10-N9

DigiKey Part Number
0039000181-10-N9-ND
Manufacturer
Manufacturer Product Number
0039000181-10-N9
Description
10" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.04000€10.40
30€0.96300€28.89
50€0.92860€46.43
100€0.88420€88.42
250€0.82884€207.21
500€0.78926€394.63
1.000€0.75158€751.58
2.500€0.70454€1,761.35
5.000€0.67093€3,354.65
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.24800
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: €1.04000
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: €1.04000
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: €1.04000
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: €1.04000
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: €1.04000
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: €0.85200
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: €0.87500
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: €0.89900
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: €0.92300
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: €0.94700