



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.15300 | €21.53 |
| 30 | €1.99200 | €59.76 |
| 50 | €1.92160 | €96.08 |
| 100 | €1.82970 | €182.97 |
| 250 | €1.71520 | €428.80 |
| 500 | €1.63332 | €816.66 |
| 1.000 | €1.55538 | €1,555.38 |
| 2.500 | €1.45808 | €3,645.20 |
| 5.000 | €1.38857 | €6,942.85 |
| Unit Price without VAT: | €2.15300 |
|---|---|
| Unit Price with VAT: | €2.58360 |











