



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.85500 | €8.55 |
| 30 | €0.79133 | €23.74 |
| 50 | €0.76300 | €38.15 |
| 100 | €0.72650 | €72.65 |
| 250 | €0.68100 | €170.25 |
| 500 | €0.64848 | €324.24 |
| 1.000 | €0.61751 | €617.51 |
| 2.500 | €0.57886 | €1,447.15 |
| 5.000 | €0.55124 | €2,756.20 |
| Unit Price without VAT: | €0.85500 |
|---|---|
| Unit Price with VAT: | €1.02600 |











