0039000157 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 40.930
Unit Price: €0.78000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 61.029
Unit Price: €0.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29.489
Unit Price: €0.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.18027
Datasheet
Socket Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 16 AWG Crimp Power
Molex FiT City

0039000157

DigiKey Part Number
WM3698TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000157
Description
CONN SOCKET 16AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types