



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.71300 | €7.13 |
| 30 | €0.62867 | €18.86 |
| 50 | €0.59420 | €29.71 |
| 100 | €0.55240 | €55.24 |
| 250 | €0.50456 | €126.14 |
| 500 | €0.47324 | €236.62 |
| 1.000 | €0.44565 | €445.65 |
| 2.500 | €0.41414 | €1,035.35 |
| 5.000 | €0.39359 | €1,967.95 |
| Unit Price without VAT: | €0.71300 |
|---|---|
| Unit Price with VAT: | €0.85560 |











