



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.88100 | €8.81 |
| 30 | €0.77767 | €23.33 |
| 50 | €0.73600 | €36.80 |
| 100 | €0.68510 | €68.51 |
| 250 | €0.62696 | €156.74 |
| 500 | €0.58892 | €294.46 |
| 1.000 | €0.55540 | €555.40 |
| 2.500 | €0.51712 | €1,292.80 |
| 5.000 | €0.49217 | €2,460.85 |
| Unit Price without VAT: | €0.88100 |
|---|---|
| Unit Price with VAT: | €1.05720 |











