



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.90900 | €9.09 |
| 30 | €0.80267 | €24.08 |
| 50 | €0.75980 | €37.99 |
| 100 | €0.70730 | €70.73 |
| 250 | €0.64744 | €161.86 |
| 500 | €0.60828 | €304.14 |
| 1.000 | €0.57379 | €573.79 |
| 2.500 | €0.53440 | €1,336.00 |
| 5.000 | €0.50872 | €2,543.60 |
| Unit Price without VAT: | €0.90900 |
|---|---|
| Unit Price with VAT: | €1.09080 |











