



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.63000 | €6.30 |
| 30 | €0.55433 | €16.63 |
| 50 | €0.52380 | €26.19 |
| 100 | €0.48640 | €48.64 |
| 250 | €0.44380 | €110.95 |
| 500 | €0.41592 | €207.96 |
| 1.000 | €0.39131 | €391.31 |
| 2.500 | €0.36324 | €908.10 |
| 5.000 | €0.34491 | €1,724.55 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |











