



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.93600 | €9.36 |
| 30 | €0.82633 | €24.79 |
| 50 | €0.78240 | €39.12 |
| 100 | €0.72870 | €72.87 |
| 250 | €0.66728 | €166.82 |
| 500 | €0.62710 | €313.55 |
| 1.000 | €0.59172 | €591.72 |
| 2.500 | €0.55130 | €1,378.25 |
| 5.000 | €0.52496 | €2,624.80 |
| Unit Price without VAT: | €0.93600 |
|---|---|
| Unit Price with VAT: | €1.12320 |











