



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.76300 | €7.63 |
| 30 | €0.67300 | €20.19 |
| 50 | €0.63620 | €31.81 |
| 100 | €0.59190 | €59.19 |
| 250 | €0.54096 | €135.24 |
| 500 | €0.50766 | €253.83 |
| 1.000 | €0.47832 | €478.32 |
| 2.500 | €0.44483 | €1,112.08 |
| 5.000 | €0.42299 | €2,114.95 |
| Unit Price without VAT: | €0.76300 |
|---|---|
| Unit Price with VAT: | €0.91560 |











