



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.63500 | €6.35 |
| 30 | €0.55867 | €16.76 |
| 50 | €0.52780 | €26.39 |
| 100 | €0.49050 | €49.05 |
| 250 | €0.44748 | €111.87 |
| 500 | €0.41938 | €209.69 |
| 1.000 | €0.39460 | €394.60 |
| 2.500 | €0.36631 | €915.78 |
| 5.000 | €0.34786 | €1,739.30 |
| Unit Price without VAT: | €0.63500 |
|---|---|
| Unit Price with VAT: | €0.76200 |











