



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.66400 | €6.64 |
| 30 | €0.58467 | €17.54 |
| 50 | €0.55260 | €27.63 |
| 100 | €0.51340 | €51.34 |
| 250 | €0.46864 | €117.16 |
| 500 | €0.43936 | €219.68 |
| 1.000 | €0.41353 | €413.53 |
| 2.500 | €0.38404 | €960.10 |
| 5.000 | €0.36480 | €1,824.00 |
| Unit Price without VAT: | €0.66400 |
|---|---|
| Unit Price with VAT: | €0.79680 |











