



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.57200 | €5.72 |
| 30 | €0.52933 | €15.88 |
| 50 | €0.51060 | €25.53 |
| 100 | €0.48620 | €48.62 |
| 250 | €0.45580 | €113.95 |
| 500 | €0.43400 | €217.00 |
| 1.000 | €0.41327 | €413.27 |
| 2.500 | €0.38740 | €968.50 |
| 5.000 | €0.36891 | €1,844.55 |
| Unit Price without VAT: | €0.57200 |
|---|---|
| Unit Price with VAT: | €0.68640 |











