



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.76200 | €7.62 |
| 30 | €0.70433 | €21.13 |
| 50 | €0.67920 | €33.96 |
| 100 | €0.64680 | €64.68 |
| 250 | €0.60620 | €151.55 |
| 500 | €0.57726 | €288.63 |
| 1.000 | €0.54971 | €549.71 |
| 2.500 | €0.51529 | €1,288.23 |
| 5.000 | €0.49071 | €2,453.55 |
| Unit Price without VAT: | €0.76200 |
|---|---|
| Unit Price with VAT: | €0.91440 |











