0039000038-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000038-xx-Sx
Molex Jumpers
ML-XT Extraction Video

0039000038-11-S9

DigiKey Part Number
0039000038-11-S9-ND
Manufacturer
Manufacturer Product Number
0039000038-11-S9
Description
11" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.67300€6.73
30€0.62233€18.67
50€0.60020€30.01
100€0.57150€57.15
250€0.53576€133.94
500€0.51012€255.06
1.000€0.48577€485.77
2.500€0.45536€1,138.40
5.000€0.43363€2,168.15
Manufacturers Standard Package
Unit Price without VAT:€0.67300
Unit Price with VAT:€0.80760
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: €0.67300
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: €0.67300
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: €0.67300
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: €0.67300
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: €0.67300
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: €0.44700
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: €0.47200
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: €0.49700
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: €0.52200
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: €0.54800