Red 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-11-R4-D

DigiKey Part Number
0039000038-11-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000038-11-R4-D
Description
11" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.67700€6.77
30€0.62600€18.78
50€0.60380€30.19
100€0.57500€57.50
250€0.53888€134.72
500€0.51314€256.57
1.000€0.48862€488.62
2.500€0.45804€1,145.10
5.000€0.43618€2,180.90
Manufacturers Standard Package
Unit Price without VAT:€0.67700
Unit Price with VAT:€0.81240
Alternate Color
11" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: €0.67700
11" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: €0.67700
11" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: €0.67700
11" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: €0.67700
11" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: €0.67700
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: €0.54300
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: €0.55800
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: €0.57300
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: €0.58800
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: €0.60300