



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.54900 | €5.49 |
| 30 | €0.50767 | €15.23 |
| 50 | €0.48960 | €24.48 |
| 100 | €0.46630 | €46.63 |
| 250 | €0.43704 | €109.26 |
| 500 | €0.41616 | €208.08 |
| 1.000 | €0.39629 | €396.29 |
| 2.500 | €0.37147 | €928.68 |
| 5.000 | €0.35375 | €1,768.75 |
| Unit Price without VAT: | €0.54900 |
|---|---|
| Unit Price with VAT: | €0.65880 |











