



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.66200 | €6.62 |
| 30 | €0.61233 | €18.37 |
| 50 | €0.59060 | €29.53 |
| 100 | €0.56250 | €56.25 |
| 250 | €0.52716 | €131.79 |
| 500 | €0.50198 | €250.99 |
| 1.000 | €0.47802 | €478.02 |
| 2.500 | €0.44809 | €1,120.22 |
| 5.000 | €0.42671 | €2,133.55 |
| Unit Price without VAT: | €0.66200 |
|---|---|
| Unit Price with VAT: | €0.79440 |











