



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.72100 | €7.21 |
| 30 | €0.66667 | €20.00 |
| 50 | €0.64280 | €32.14 |
| 100 | €0.61220 | €61.22 |
| 250 | €0.57380 | €143.45 |
| 500 | €0.54636 | €273.18 |
| 1.000 | €0.52027 | €520.27 |
| 2.500 | €0.48770 | €1,219.25 |
| 5.000 | €0.46443 | €2,322.15 |
| Unit Price without VAT: | €0.72100 |
|---|---|
| Unit Price with VAT: | €0.86520 |











