Connector Header Through Hole 31 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284313

DigiKey Part Number
WM50016-31-ND
Manufacturer
Manufacturer Product Number
0022284313
Description
CONN HEADER VERT 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.27000€2.27
10€1.72100€17.21
100€1.35750€135.75
500€1.17962€589.81
1.000€1.11774€1,117.74
5.000€1.00110€5,005.50
Manufacturers Standard Package
Unit Price without VAT:€2.27000
Unit Price with VAT:€2.72400
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 10348
Unit Price: €0.38000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 5558
Unit Price: €0.44000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2608
Unit Price: €0.50000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 8427
Unit Price: €0.57000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5906
Unit Price: €0.63000