Image for 0019092035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0019092035

DigiKey Part Number
0019092035-ND
Manufacturer
Manufacturer Product Number
0019092035
Description
CONN PLUG HSG 3POS 6.71MM
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.264" (6.71mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
Mounting Flange
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 41.395 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€0.75300€150.60
Unit Price without VAT:€0.75300
Unit Price with VAT:€0.90360

Other Suppliers on DigiKey

41.395In Stock
Ships from WEC