0019091156 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.815
Unit Price: €0.80000
Datasheet
15 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm)
Molex RF Connectors | Digi-Key Daily

0019091156

DigiKey Part Number
23-0019091156-ND
Manufacturer
Manufacturer Product Number
0019091156
Description
CONN RCPT HSG 15POS 6.71MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091156 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.264" (6.71mm)
Number of Rows
3
Row Spacing
0.264" (6.71mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes