Image for 0015244784 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015244784

DigiKey Part Number
0015244784-ND
Manufacturer
Manufacturer Product Number
0015244784
Description
CONN HEADER BRD EDGE 4POS 5.08MM
Customer Reference
Detailed Description
Connector Header Board Edge, Straddle Mount 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0015244784 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.332" (8.43mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.