



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.55900 | €5.59 |
| 30 | €0.51733 | €15.52 |
| 50 | €0.49900 | €24.95 |
| 100 | €0.47510 | €47.51 |
| 250 | €0.44536 | €111.34 |
| 500 | €0.42406 | €212.03 |
| 1.000 | €0.40381 | €403.81 |
| 2.500 | €0.37853 | €946.32 |
| 5.000 | €0.36047 | €1,802.35 |
| Unit Price without VAT: | €0.55900 |
|---|---|
| Unit Price with VAT: | €0.67080 |











