



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.69500 | €6.95 |
| 30 | €0.64267 | €19.28 |
| 50 | €0.61980 | €30.99 |
| 100 | €0.59020 | €59.02 |
| 250 | €0.55324 | €138.31 |
| 500 | €0.52680 | €263.40 |
| 1.000 | €0.50165 | €501.65 |
| 2.500 | €0.47024 | €1,175.60 |
| 5.000 | €0.44781 | €2,239.05 |
| Unit Price without VAT: | €0.69500 |
|---|---|
| Unit Price with VAT: | €0.83400 |











