



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.69200 | €6.92 |
| 30 | €0.63967 | €19.19 |
| 50 | €0.61700 | €30.85 |
| 100 | €0.58750 | €58.75 |
| 250 | €0.55072 | €137.68 |
| 500 | €0.52440 | €262.20 |
| 1.000 | €0.49938 | €499.38 |
| 2.500 | €0.46810 | €1,170.25 |
| 5.000 | €0.44577 | €2,228.85 |
| Unit Price without VAT: | €0.69200 |
|---|---|
| Unit Price with VAT: | €0.83040 |











