



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.67200 | €6.72 |
| 30 | €0.62200 | €18.66 |
| 50 | €0.59960 | €29.98 |
| 100 | €0.57100 | €57.10 |
| 250 | €0.53520 | €133.80 |
| 500 | €0.50964 | €254.82 |
| 1.000 | €0.48530 | €485.30 |
| 2.500 | €0.45492 | €1,137.30 |
| 5.000 | €0.43321 | €2,166.05 |
| Unit Price without VAT: | €0.67200 |
|---|---|
| Unit Price with VAT: | €0.80640 |











