Image for 0003121121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003121121

DigiKey Part Number
0003121121-ND
Manufacturer
Manufacturer Product Number
0003121121
Description
CONN RCPT HSG 12POS 6.60MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.260" (6.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0003121121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.260" (6.60mm)
Number of Rows
3
Row Spacing
0.225" (5.72mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.