Pin Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18-24 AWG Crimp
0002066100
0002066100

0002066100

DigiKey Part Number
WM2290TR-ND - Tape & Reel (TR)
WM2290CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002066100
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.34900€3.49
25€0.32680€8.17
50€0.31080€15.54
100€0.29600€29.60
250€0.27744€69.36
500€0.26420€132.10
1.000€0.25159€251.59
2.500€0.23583€589.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.30882€1,852.92
12.000€0.29409€3,529.08
18.000€0.28580€5,144.40
30.000€0.27570€8,271.00
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200