



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.80600 | €8.06 |
| 30 | €0.74633 | €22.39 |
| 50 | €0.72000 | €36.00 |
| 100 | €0.68560 | €68.56 |
| 250 | €0.64256 | €160.64 |
| 500 | €0.61186 | €305.93 |
| 1.000 | €0.58266 | €582.66 |
| 2.500 | €0.54619 | €1,365.47 |
| 5.000 | €0.52013 | €2,600.65 |
| Unit Price without VAT: | €0.80600 |
|---|---|
| Unit Price with VAT: | €0.96720 |











