



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.63400 | €6.34 |
| 30 | €0.58633 | €17.59 |
| 50 | €0.56560 | €28.28 |
| 100 | €0.53860 | €53.86 |
| 250 | €0.50480 | €126.20 |
| 500 | €0.48070 | €240.35 |
| 1.000 | €0.45774 | €457.74 |
| 2.500 | €0.42908 | €1,072.70 |
| 5.000 | €0.40861 | €2,043.05 |
| Unit Price without VAT: | €0.63400 |
|---|---|
| Unit Price with VAT: | €0.76080 |











